EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | -12|12 |
Output Current (A) | -0.833|0.833 |
Output Power (W) | 20 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 440 |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 88(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 27 |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 6 |
Pin Count | 6 |
Lead Shape | Through Hole |