RECOM Power GmbHRP20-4812SFWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 1.67A 20W 6-Pin Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
12 | |
1.67 | |
20 | |
1600VDC | |
DC/DC | |
440 | |
Yes | |
0.5% | |
0.2% | |
87(Typ) | |
Positive | |
-40 | |
105 | |
Tube | |
Fixed | |
27 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP20-4812SFW DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 105 °C. This device comes in tube packaging.