EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | -15|15 |
Output Current (A) | -1|1 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 2.5 |
Switching Frequency (kHz) | 330 |
Switching Regulator | No |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 87(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 48 |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 50.8 |
PCB changed | 7 |
Pin Count | 7 |