RECOM Power GmbH RP30-2405SEW DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
10 | |
24 | |
40 | |
5 | |
6 | |
30 | |
1600VDC | |
DC/DC | |
3 | |
330 | |
Yes | |
0.5% | |
0.5% | |
87(Typ) | |
Positive | |
-40 | |
70 | |
Tube | |
Fixed | |
48 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 50.8 |
PCB changed | 6 |
6 |
