RECOM Power GmbHRPA200H-11012SRUW/PDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 12V 17A 200W 10-Pin Half-Brick Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
16.8 | |
110 | |
137.5 | |
12 | |
17 | |
200 | |
4200VDC | |
DC/DC | |
30(Max) | |
140(Typ) | |
Yes | |
0.2% | |
0.2% | |
90(Typ) | |
Positive | |
-40 | |
93.5 | |
Tube | |
Fixed | |
125 | |
Mounting | Through Hole |
Package Height | 13 |
Package Width | 60.6 |
Package Length | 63.1 |
PCB changed | 10 |
Supplier Package | Half-Brick |
10 |