TDK-Lambda RPE-2003F02L Power Entry Modules
Power Entry Module Filtered M 3 POS 250VDCVAC/250VACVAC 3A Fuse ST 1 Port

Power Entry Module Filtered M 3 POS 250VDCVAC/250VACVAC 3A Fuse ST 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Filter Type | Filtered |
Gender | M |
Number of Contacts | 3 |
Number of Ports | 1 |
Termination Method | Faston |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating (VAC) | 250 |
Additional Hardware | Fuse |
Fuse | Dual |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 44 |
Product Depth (mm) | 58.7 |
Product Height (mm) | 35 |
Mounting | Panel Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Power Entry Module Filtered M 3 POS 250VDCVAC/250VACVAC 3A Fuse ST 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Filter Type | Filtered |
Gender | M |
Number of Contacts | 3 |
Number of Ports | 1 |
Termination Method | Faston |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating (VAC) | 250 |
Additional Hardware | Fuse |
Fuse | Dual |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 44 |
Product Depth (mm) | 58.7 |
Product Height (mm) | 35 |
Mounting | Panel Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers