ROHM SemiconductorRPI-125Photointerrupters
Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Transmissive | |
1 | |
1.2 | |
950 | |
10000(Typ) | |
10000(Typ) | |
Phototransistor | |
50 | |
30 | |
30 | |
5 | |
80 | |
-25 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 2.8 |
Package Width | 3.3 |
Package Length | 3.6 |
PCB changed | 4 |
4 |
EDA / CAD Models |