EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 27 |
Output Current (A) | 7.4(Convection)|11.12(Forced Air) |
Output Power (W) | 300 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.5% |
Load Regulation | 1% |
Maximum Input Current (A) | 3.5(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2 |
Efficiency (%) | 93(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 200mV(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 563 |
Mounting | Chassis |
Package Height | 43 |
Package Width | 86 |
Package Length | 130 |
PCB changed | 15 |
Pin Count | 15 |