EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 33.3 |
Output Power (W) | 399.6 |
Minimum AC Input Voltage (V) | 80 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 113 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.5% |
Load Regulation | 1% |
Maximum Input Current (A) | 4.2(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±3 |
Efficiency (%) | 91.5(Typ) |
Configurable | No |
Input Connector Type | JST RCY Male |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 580 |
Mounting | Chassis |
Package Height | 58.5 |
Package Width | 86 |
Package Length | 130 |
PCB changed | 14 |
Pin Count | 14 |