NichiconRPS1C271MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.7mm) SMD 0.014 Ohm 4.4A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
270uF | |
20% | |
16VDC | |
0.014 | |
Low | |
4400 | |
864@2Min | |
2000 | |
Polar | |
High Reliability|High Ripple Current|Long Life|Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 11.7 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
11.7 |
EDA / CAD Models |