SUSUMU CO.,LTDRR0510P-131-DResistor Fixed Single-Surface Mount
Res Thin Film 0402 130 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0402 130 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |