SUSUMU CO.,LTDRR0510P-1401-DResistor Fixed Single-Surface Mount
Res Thin Film 0402 1.4K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res Thin Film 0402 1.4K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |