SUSUMU CO.,LTDRR0816P-2211-D-34HResistor Fixed Single-Surface Mount
Res Thin Film 0603 2.21K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res Thin Film 0603 2.21K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |