SUSUMU CO.,LTDRR0816P-6491-D-79HResistor Fixed Single-Surface Mount
Res Thin Film 0603 6.49K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Res Thin Film 0603 6.49K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |