SUSUMU CO.,LTDRR1220P-3832-D-MResistor Fixed Single-Surface Mount
Res Thin Film 0805 38.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
38.3K | |
0.5% | |
100 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.4 | |
Surface Mount |
EDA / CAD Models |