SUSUMU CO.,LTDRR1220Q-160-DResistor Fixed Single-Surface Mount
Res Thin Film 0805 16 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0805 16 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |