ROHM SemiconductorRRU1LAM4STRRectifiers
Diode Switching Si 400V 1A 2-Pin PMDT-M T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
400 | |
1 | |
1.3@0.8A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 2.5 |
Package Length | 3.7 |
PCB changed | 2 |
Supplier Package | PMDT-M |
2 |
EDA / CAD Models |