Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Chassis |
Package Height | 28 |
Package Width | 51 |
Package Length | 62.5 + 13(Max) |
PCB changed | 5 |
5 |
Your electronic devices will need this RS-15-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 15 W. This part's single output can handle a current up to 0.625 A. This part has a temperature range of -20 °C to 70 °C.