RECOM Power GmbHRS-2415S/H3DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
15 | |
0.134 | |
2 | |
3000VDC | |
DC/DC | |
300 | |
Yes | |
0.5% | |
0.5% | |
83(Typ) | |
Positive | |
-40 | |
85 | |
Tube | |
Fixed | |
4.7 | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RS-2415S/H3 DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.