Reduced Price

VishayRS0056K800FE12Resistor Fixed Single-Through Hole

Res Wirewound 6.8K Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS0056K800FE12 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 6.8K Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.23 mm long. This device utilizes wirewound technology. The RS0056K800FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%.

42 parts: Ships in 10 days

    Total$1.05Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 42 parts
      • Price: $1.0474