onsemiRS1DRectifiers

Diode Switching 200V 1A 2-Pin SMA T/R

Import TariffMay apply to this part

Total In Stock: 43,590 parts

Regional Inventory: 21,090

    Total$0.19Price for 1

    21,090 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: $0.1901
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 13,590 parts
      • Price: $0.1901
    • (7500)

      Ships today

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 7,500 parts
      • Price: $0.0753
    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2447+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 22,500 parts
      • Price: $0.0837