Reduced Price
Taiwan SemiconductorRS1DFSHMWGRectifiers
Diode Switching 200V 1A 2-Pin SOD-128 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
1 | |
1.3 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.7(Max) |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-128 |
2 |