onsemiRS1JRectifiers

Diode Switching 600V 1A 2-Pin SMA T/R

Import TariffMay apply to this part

Total In Stock: 357,240 parts

Regional Inventory: 124,740

    Total$0.15Price for 1

    124,740 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: $0.1544
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 12,240 parts
      • Price: $0.1544
    • (7500)

      Ships today

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 112,500 parts
      • Price: $0.0462
    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 232,500 parts
      • Price: $0.0538

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.