Reduced Price
Taiwan SemiconductorRS2BAHR3GRectifiers
Diode Switching 100V 1.5A 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
5 | |
Part Number | |
Single | |
Active | |
-55 | |
-55 to 150 | |
100 | |
1.5 | |
1.3 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 2.83(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |