Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode RS2G-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.