50% Off
Diodes IncorporatedRS3A-13-FRectifiers
Diode Switching 50V 3A 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode RS3A-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.