Micro Commercial ComponentsRS405GL-BPBridge Rectifiers
Diode Rectifier Bridge Single 600V 4A 4-Pin RS-4L Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
4@Ta=50C | |
420 | |
200 | |
1.1 | |
5 | |
-55 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 16.3(Max) |
Package Width | 6.5(Max) |
Package Length | 19.5(Max) |
PCB changed | 4 |
Standard Package Name | RS-4L |
Supplier Package | RS-4L |
4 |
If you want to convert an alternating current input into a direct current, then this RS405GL-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.