RectronRS604Bridge Rectifiers
Diode Rectifier Bridge Single 400V 6A 4-Pin Case RS-6
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 19.8(Max) mm |
Package Width | 7.1(Max) mm |
Package Length | 23.7(Max) mm |
PCB changed | 4 |
Standard Package Name | RS-6 |
Supplier Package | Case RS-6 |
4 |