50% Off
SchaffnerRS622-2-02Inductor Leaded
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This differential mode choke RS622-2-02 leaded inductor from Schaffner is very suitable for tape and reel packaging for auto placement. This part has a pitch of 12.5 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. This product is 31.3 mm long, 29.6 mm tall and 18.3 mm deep. This leaded inductor has a maximum DC current of 2(Typ) A with a maximum resistance of 70m(Typ) Ohm. This device utilizes wirewound technology. It has an inductance of 55u H.