KOA CorporationRS73G1JTTD3401BResistor Fixed Single-Surface Mount

Res Thick Film 0603 3.4K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

RS73 series of ESD tolerant high precision resistors 25ppm, 0.1%

The RS73 series combines the accuracy of thin film with the ruggedness of thick film.

With a T.C.R. down to ±25ppm and a tolerance as low as ±0.1%, the new RS73-series from KOA is ideal for precision designs such as high-accuracy sensing or voltage detection circuits in automotive, industrial and measuring applications.

This series features high ESD resistance and can be used to replace thin film parts where ESD sensibility is an issue. The RS73 series also features a higher power rating per size and better short time overload performance than thin film.

Download the RS73 flyer

5,000 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Japan
         
      • Price: $0.0165
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.0165