Micro Commercial ComponentsRS802-BPC01Bridge Rectifiers
Diode Rectifier Bridge Single 100V 8A 4-Pin Case RS-6 Bulk
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
100 | |
6@Ta=45C | |
70 | |
300 | |
1.1@4A | |
10 | |
-55 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 19.3(Max) |
Package Width | 7.1(Max) |
Package Length | 23.7(Max) |
PCB changed | 4 |
Supplier Package | Case RS-6 |
4 |