Redpine Signals, IncRS9113-NBZ-S1NCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz Medical 79-Pin SMD Module Tray
5A002a.1. | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT+ZigBee | |
Module | |
54 | |
2412 to 2484 | |
2402 to 2480 | |
17dBm(Typ) | |
-40 | |
85 | |
Tray | |
Industrial | |
Bluetooth v2.1 + EDR/Bluetooth v4.0(BLE) | |
IEEE 802.11a/b/g/n|IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 16 |
Package Length | 27 |
PCB changed | 79 |
Supplier Package | SMD Module |
79 |