ALPS ALPINE CO., LTDRSA0N1219A03
Res POT 10K Ohm 20% 0.25W(1/4W) (128 X 16 X 16.2mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
350 | |
0.25 (1/4) | |
-10 | |
60 | |
Log | |
Pin | |
Top | |
1 | |
30000 | |
Tray | |
128 | |
16 | |
16.2 | |
Through Hole |
EDA / CAD Models |