MEAN WELLRSD-300D-24DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 12.5A 300W 5-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
67.2 | |
110 | |
143 | |
24 | |
12.5 | |
300 | |
4000VDC | |
DC/DC | |
No | |
1% | |
0.2% | |
91.5(Typ) | |
-40 | |
55 | |
Fixed | |
1190 | |
Mounting | Chassis |
Package Height | 40 |
Package Width | 96.5 |
Package Length | 216 + 30(Max) |
PCB changed | 5 |
5 |
Change an input DC supply to a level that meets your standards using this RSD-300D-24 DC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.