EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 5 |
Output Current (A) | 6 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 4000VDC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 85(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 55 |
Output Type | Fixed |
Product Weight (g) | 250 |
Mounting | Screw |
Package Height | 25 |
Package Width | 60 |
Package Length | 113 |
PCB changed | 5 |
Pin Count | 5 |