EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 24 |
Output Current (A) | 2.5 |
Output Power (W) | 60 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 250(Typ) |
Switching Regulator | Yes |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 37.6 |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 6 |
Pin Count | 6 |