EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Body Material | Polyetherimide |
Number of Poles | 3 |
Maximum Current Rating (A) | 25 |
Termination Style | Quick Connect |
Number of Terminals | 11 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 44.2 |
Product Depth (mm) | 25.78 |
Product Height (mm) | 31.75 |
Expand your design options with this RSE112063 connector socket from Amphenol that will give you a strong and tight connection for multiples wires on a cable.