TDK-LambdaRSEN-2010Power Line Filters
Power Line Filter Single Phase 60Hz 10A 250VAC/250VDC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8505110010 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
250VAC|250VDC | |
1 | |
Chassis Mount | |
Terminal Block | |
-25 | |
85 | |
52 | |
87 | |
35 |
This RSEN-2010 power line filter from TDK-Lambda is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 10. It has an operating frequency of 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RSEN-2010 power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 87 mm deep.