TDK-LambdaRSEN-2020Power Line Filters

Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block Chassis Mount

Use this RSEN-2020 power line filter from TDK-Lambda to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RSEN-2020 power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 87 mm deep.

284 parts: Ships in 4 days

    Total$24.93Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 284 parts
      • Price: $24.9315