50% Off
Stackpole Electronics, IncRSF1JT120KResistor Fixed Single-Through Hole
Res Metal Oxide Film 120K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
120K | |
5% | |
350 | |
1 | |
Metal Oxide Film | |
-55 | |
235 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4.5 | |
11 | |
0.8 | |
28 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RSF1JT120K fixed single through-hole resistor. This product has a resistance value of 120K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 235 °C. The RSF1JT120K part has an axial termination style. This product is 11 mm long. This device is made with metal oxide technology. It has a tolerance of 5%.