YageoRSF200JB-73-24KResistor Fixed Single-Through Hole
Res Metal Oxide Film 24K Ohm 5% 2W ±300ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
24K | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
Yes | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
5 | |
15.5 | |
0.8 | |
33 | |
±0.5 | |
±1 | |
Through Hole |
EDA / CAD Models |