TDK-LambdaRSHN-2030Power Line Filters
Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8504.90.41.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
30 | |
250VAC|250VDC | |
1 | |
Flange Mount | |
Terminal Block | |
-25 | |
85 | |
52 | |
127 | |
35 |
This RSHN-2030 power line filter from TDK-Lambda comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 60 Hz. This device has a maximum current rating of 30. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RSHN-2030 power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 127 mm deep.