RDI, IncRSJ-362-NLConnector Audio and Video

Conn 3.5MM Audio Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

Use the 3.5mm audio jack RSJ-362-NL audio and video connector from RDI Electronics for your design to run audio and video. This RCP connector has 5 RCP contacts. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. This product is 11.5 mm long, 6 mm tall and 17.5 mm deep. Its 5 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 1,216 parts

    Total$118.37Price for 181

    • Date Code:
      2122+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,216 parts
      • Price: $0.6540