NichiconRSL0J221MCN1GBCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 4.2mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's RSL0J221MCN1GB conductive polymer aluminum solid capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 693@2Min μA. This product is 4.2 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |