Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This m8 circular RSMEB 4 connector from Belden is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This male connector's 4 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 16.5 mm long. This circular connector has an operating temperature of -25 to 80 °C.