Stackpole Electronics, IncRSMF2JT68R0Resistor Fixed Single-Through Hole
Res Metal Oxide Film 68 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
68 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4.5 | |
11 | |
0.8 | |
30 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RSMF2JT68R0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This part has a power rating of 2 W. This product has a resistance value of 68 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11 mm long. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. The RSMF2JT68R0 part has an axial termination style. This device utilizes metal oxide technology.