Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 80 °C. This has a M8 Circular connector. It uses the solder termination method. Its cable is 0.5 m long.