Stackpole Electronics, IncRSMF3JT100KResistor Fixed Single-Through Hole

Res Metal Oxide Film 100K Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' RSMF3JT100K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 3 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 15 mm long. This part has an operating temperature of -55 to 235 °C. This device is made with metal oxide technology. It has a tolerance of 5%. The RSMF3JT100K part has an axial termination style.

797 parts: Ships tomorrow

    Total$53.56Price for 797

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      797
      Maximum Of:
      797
      Country Of origin:
      China
         
      • Price: $0.0672
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 797 parts
      • Price: $0.0672