Stackpole Electronics, IncRSMF3JT33K0Resistor Fixed Single-Through Hole

Res Metal Oxide Film 33K Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RSMF3JT33K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 33K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 15 mm long. The RSMF3JT33K0 part has an axial termination style. This device is made with metal oxide technology. This part has an operating temperature of -55 to 235 °C.

35 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      35
      Country Of origin:
      China
         
      • Price: $0.0672
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $0.0672