50% Off
Stackpole Electronics, IncRSMF3JTR100Resistor Fixed Single-Through Hole
Res Metal Oxide Film 0.1 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
100m | |
5% | |
500 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
5 | |
15 | |
0.75 | |
30 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RSMF3JTR100 fixed single through-hole resistor. This product has a resistance value of 100m Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. This device utilizes metal oxide technology. The RSMF3JTR100 part has an axial termination style. This product is 15 mm long.